-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultracompact, Precision 5.0 V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR02ARZ by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5496
|
Newark | Volt Ref, 5V, Nsoic, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr02 Series, Reference Voltage Min:4.995V, Reference Voltage Max:5.005V, Initial Accuracy:0.1%, Temperature Coefficient:10Ppm/°C Rohs Compliant: Yes |Analog Devices ADR02ARZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 225 |
|
$1.8900 / $2.4000 | Buy Now |
|
Analog Devices Inc | +5V PrecisionBandgap REF Package Multiple: 98 | 677 |
|
$1.7000 / $4.9500 | Buy Now |
DISTI #
ADR02ARZ
|
TME | IC: voltage reference source, 5V, ±0.1%, SO8, tube, 10mA Min Qty: 1 | 36 |
|
$1.8900 / $2.8400 | Buy Now |
|
ComSIT USA | ULTRACOMPACT, PRECISION 5.0V VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Compliant |
|
|
RFQ | |
DISTI #
ADR02ARZ
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 294 | 0 |
|
$1.7700 / $1.8500 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant Container: Reel | 449 |
|
RFQ | |
|
LCSC | 5V 0.1% 7V36V 10mA Fixed SOIC-8 Voltage Reference ROHS | 6 |
|
$2.0883 / $2.2206 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 5V 8SOIC | 2310 |
|
$2.0428 / $3.0642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR02ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR02ARZ
Analog Devices Inc
Ultracompact, Precision 5.0 V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 4.95V TO 5.02V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.005 V | |
Output Voltage-Min | 4.995 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADR02ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR02ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADR02WARZ-REEL7 | Analog Devices Inc | $3.7709 | Ultracompact, Precision 5.0 V Voltage Reference | ADR02ARZ vs ADR02WARZ-REEL7 |