-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultracompact, Precision 2.5 V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5503
|
Newark | Volt Ref, 2.5V, Sc-70, -40 To 125Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr03 Series, Initial Accuracy:0.2%, Temperature Coefficient:25Ppm/°C, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Qualification:- Rohs Compliant: Yes |Analog Devices ADR03AKSZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4924 |
|
$2.4000 / $4.5600 | Buy Now |
DISTI #
505-ADR03AKSZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.2% SC70-5 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5433 In Stock |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
584-ADR03AKSZ-R7
|
Mouser Electronics | Voltage References Ultracompact, Precision 2.5 V Voltage Reference RoHS: Compliant | 31644 |
|
$2.1400 / $4.3800 | Buy Now |
|
Analog Devices Inc | 2.5V PrecisionBandgap REF Min Qty: 3000 Package Multiple: 3000 | 12000 |
|
$2.2030 / $4.3900 | Buy Now |
|
Bristol Electronics | 796 |
|
RFQ | ||
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, 5 Pin Plastic SMT | 40 |
|
$2.7600 / $4.1400 | Buy Now |
|
Rochester Electronics | ADR03 - Ultracompact, Precision 2.5V Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$2.0300 / $2.3900 | Buy Now |
|
CHIPMALL.COM LIMITED | 2.5V ��0.2% 4.5V~36V 10mA Fixed SC-70-5 Voltage References ROHS | 200 |
|
$1.3305 / $2.3259 | Buy Now |
DISTI #
4030935
|
Farnell | VOLT REF, 2.5V, SC-70, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 4652 |
|
$2.1112 / $4.3229 | Buy Now |
DISTI #
4030935RL
|
Farnell | VOLT REF, 2.5V, SC-70, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 4652 |
|
$2.1112 / $3.1794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR03AKSZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR03AKSZ-REEL7
Analog Devices Inc
Ultracompact, Precision 2.5 V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOT | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | KS-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.505 V | |
Output Voltage-Min | 2.495 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADR03AKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR03AKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6198CESA+T | Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADR03AKSZ-REEL7 vs MAX6198CESA+T |
MAX6129AEUK33-T | Three Terminal Voltage Reference, 1 Output, 3.3V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | ADR03AKSZ-REEL7 vs MAX6129AEUK33-T |
LT6656BIDC-3#PBF | 1µA Precision Series Voltage Reference | Analog Devices Inc | ADR03AKSZ-REEL7 vs LT6656BIDC-3#PBF |
LT1460JCS3-3.3#TR | Three Terminal Voltage Reference, 1 Output, 3.3V, BIPolar, PDSO3 | Analog Devices Inc | ADR03AKSZ-REEL7 vs LT1460JCS3-3.3#TR |
LT1019CS8-10#TRPBF | Precision Reference | Analog Devices Inc | ADR03AKSZ-REEL7 vs LT1019CS8-10#TRPBF |
LT1460BIS8-5#TR | Three Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO8 | Analog Devices Inc | ADR03AKSZ-REEL7 vs LT1460BIS8-5#TR |
MAX6241AESA+T | Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADR03AKSZ-REEL7 vs MAX6241AESA+T |
ADR363AUJZ-R2 | Low Power, Low Noise Voltage Reference with Sink/Source Capability, 3.0 VOUT | Analog Devices Inc | ADR03AKSZ-REEL7 vs ADR363AUJZ-R2 |
ADR280ART-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | ADR03AKSZ-REEL7 vs ADR280ART-REEL7 |
MAX6241BESA+ | Three Terminal Voltage Reference, 1 Output, 4.096V, Trim/Adjustable, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 | Maxim Integrated Products | ADR03AKSZ-REEL7 vs MAX6241BESA+ |