There are no models available for this part yet.
Overview of ADR03AR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR03ARZ | Analog Devices | 2.5V PrecisionBandgap REF | |
ADR03ARZ-REEL7 | Analog Devices | 2.5V PrecisionBandgap REF |
Price & Stock for ADR03AR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, SOP | 1 |
|
$4.7451 | Buy Now | ||
Rochester Electronics | ADR03 - Ultracompact, Precision 2.5V Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4 |
|
$1.4400 / $1.7000 | Buy Now | ||
ComSIT USA | ULTRACOMPACT, PRECISION 2.5 V VOLTAGE REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Not Compliant |
|
|
RFQ | |||
Win Source Electronics | IC VREF SERIES PREC 2.5V 8-SOIC / Voltage Reference IC V 8-SOIC | 8000 |
|
$1.0840 / $1.6250 | Buy Now |
CAD Models for ADR03AR by Analog Devices Inc
Part Data Attributes for ADR03AR by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OUTPUT CAN BE ADJUSTED FROM 2.3V TO 2.8V
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.505 V
|
Output Voltage-Min
|
2.495 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
40 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
7 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
10 ppm/°C
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
0.2%
|
Width
|
3.9 mm
|
Alternate Parts for ADR03AR
This table gives cross-reference parts and alternative options found for ADR03AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR03AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR03ARZ-REEL7 | Ultracompact, Precision 2.5 V Voltage Reference | Analog Devices Inc | ADR03AR vs ADR03ARZ-REEL7 |
Related Parts for ADR03AR
-
ADR03ARZVoltage References
-
AT89C51RC2-SLSUMMicrocontrollers
-
AD8479ARZOther Analog ICs
-
AD704AR-16-REELOperational Amplifiers
-
ADS6223IRGZTAnalog to Digital Converters
-
MC33063ADRSwitching Regulator or Controllers
-
AD9117BCPZNDigital to Analog Converters
-
ADM485ARLine Driver or Receivers
-
ADP125ACPZ-R7Linear Regulator ICs