-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Series Sub-Band Gap Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5517
|
Newark | Volt Ref, 0.5V, Tsot, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr130 Series, Reference Voltage Min:0.993V, Reference Voltage Max:1.007V, Initial Accuracy:0.7%, Temperature Coefficient:50Ppm/°C, No. Of Pins:6Pinsrohs Compliant: Yes |Analog Devices ADR130AUJZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3619 |
|
$1.5000 / $1.8700 | Buy Now |
DISTI #
505-ADR130AUJZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.7% TSOT6 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7326 In Stock |
|
$1.4609 / $3.0200 | Buy Now |
DISTI #
584-ADR130AUJZ-R7
|
Mouser Electronics | Voltage References Pin Configurable precision Low Voltage RoHS: Compliant | 9366 |
|
$1.5900 / $2.8200 | Buy Now |
|
Analog Devices Inc | Pin Configurable precision Low Min Qty: 3000 Package Multiple: 3000 | 15000 |
|
$1.4125 / $4.3100 | Buy Now |
|
Bristol Electronics | 152 |
|
RFQ | ||
|
Ameya Holding Limited | IC VREF SERIES PROG TSOT-6 | 2604 |
|
RFQ | |
DISTI #
C1S103100724644
|
Chip1Stop | V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 3000 |
|
$1.3400 / $1.3600 | Buy Now |
DISTI #
C1S103100277483
|
Chip1Stop | V-Ref Programmable 0.5V/1V 4mA 6-Pin TSOT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2590 |
|
$1.3000 / $1.4500 | Buy Now |
|
LCSC | 500mV1V 0.7% 2V18V 4mA Programmable TSOT-6 Voltage Reference ROHS | 60 |
|
$1.8677 / $2.8864 | Buy Now |
|
Win Source Electronics | Precision Series Sub-Band Gap Voltage Reference | IC VREF SERIES PROG TSOT-6 | 27100 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR130AUJZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR130AUJZ-REEL7
Analog Devices Inc
Precision Series Sub-Band Gap Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSOT-6 | |
Pin Count | 6 | |
Manufacturer Package Code | UJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | 0.5V REFERENCE IS ALSO POSSIBLE | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.007 V | |
Output Voltage-Min | 0.993 V | |
Output Voltage-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.7% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR130AUJZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR130AUJZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR130AUJZ-R2 | Precision Series Sub-Band Gap Voltage Reference | Analog Devices Inc | ADR130AUJZ-REEL7 vs ADR130AUJZ-R2 |