Part Details for ADR25 by Thomas & Betts
Overview of ADR25 by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for ADR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C0640
|
Newark | Al 1Cndtr 1Hole Mount 250-6Str Tp |Abb Thomas & Betts ADR25 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5800 / $6.6700 | Buy Now |
|
Bisco Industries | 50 |
|
Buy Now | ||
|
Onlinecomponents.com | Lug Terminal 50.8mm 25.4mm Tin RoHS: Compliant |
42 In Stock |
|
$7.7100 / $9.5800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$3.5000 / $5.3800 | Buy Now |
|
Master Electronics | Lug Terminal 50.8mm 25.4mm Tin RoHS: Compliant |
42 In Stock |
|
$7.7100 / $9.5800 | Buy Now |
Part Details for ADR25
ADR25 CAD Models
ADR25 Part Data Attributes
|
ADR25
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ADR25
Thomas & Betts
Wire Terminal, 161mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 161 mm2 | |
Wire Gauge | 6 AWG |