-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2 V Ultralow Power High PSRR Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5520
|
Newark | Volt Ref, 1.2V, Sot-23, -40 To 85Deg C, Voltage Reference Type:Series - Fixed, Product Range:Adr280 Series, Initial Accuracy:0.4%, Temperature Coefficient:10Ppm/°C, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Qualification:- Rohs Compliant: Yes |Analog Devices ADR280ARTZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3933 |
|
$1.5500 / $2.9400 | Buy Now |
DISTI #
505-ADR280ARTZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.4% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19590 In Stock |
|
$1.3704 / $2.8400 | Buy Now |
DISTI #
584-ADR280ARTZ-R7
|
Mouser Electronics | Voltage References 1.2 V Ultralow Power High PSRR Voltage Reference RoHS: Compliant | 10703 |
|
$1.4200 / $2.8300 | Buy Now |
|
Analog Devices Inc | 1.20 V Voltage Reference Min Qty: 1 Package Multiple: 3000 | 3918 |
|
$1.3704 / $2.8400 | Buy Now |
|
Ameya Holding Limited | IC VREF SERIES 1.2V SOT23-3 | 3918 |
|
RFQ | |
|
Chips Pulse Industry Limited | SOT-23-3 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 87 |
|
$1.3631 / $1.4449 | Buy Now |
DISTI #
4030956
|
element14 Asia-Pacific | VOLT REF, 1.2V, SOT-23, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3427 |
|
$1.4384 / $2.9723 | Buy Now |
DISTI #
4030956RL
|
element14 Asia-Pacific | VOLT REF, 1.2V, SOT-23, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 3427 |
|
$1.4384 / $2.1797 | Buy Now |
DISTI #
4030956
|
Farnell | VOLT REF, 1.2V, SOT-23, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3427 |
|
$1.3862 / $2.8098 | Buy Now |
DISTI #
4030956RL
|
Farnell | VOLT REF, 1.2V, SOT-23, -40 TO 85DEG C RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3427 |
|
$1.3862 / $2.0730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR280ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR280ARTZ-REEL7
Analog Devices Inc
1.2 V Ultralow Power High PSRR Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.205 V | |
Output Voltage-Min | 1.195 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.55 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 40 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.42% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADR280ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR280ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR280ART-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | ADR280ARTZ-REEL7 vs ADR280ART-REEL7 |
ADR280ART-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | ADR280ARTZ-REEL7 vs ADR280ART-REEL |
ADR280ART-R2 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.2 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | ADR280ARTZ-REEL7 vs ADR280ART-R2 |