Part Details for ADR292GRZ-REEL7 by Analog Devices Inc
Overview of ADR292GRZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Renewable Energy
Telecommunications
Automotive
Price & Stock for ADR292GRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADR292GRZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.15% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1319 In Stock |
|
$3.9390 / $7.2100 | Buy Now |
DISTI #
584-ADR292GRZ-R7
|
Mouser Electronics | Voltage References LOW NOISE, MICROPWR PRECISION VOLT. REF. RoHS: Compliant | 4404 |
|
$3.6500 / $6.6400 | Buy Now |
|
Analog Devices Inc | LOW NOISE, MICROPWR PRECISION Min Qty: 1 Package Multiple: 1000 | 83290 |
|
$3.9390 / $7.2100 | Buy Now |
|
Bristol Electronics | 866 |
|
RFQ | ||
|
Rochester Electronics | ADR292 - Low Noise Micropower 4.096V Precision Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 372 |
|
$3.7200 / $4.3800 | Buy Now |
DISTI #
ADR292GRZ-REEL7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 1000 | 0 |
|
$3.9300 | Buy Now |
Part Details for ADR292GRZ-REEL7
ADR292GRZ-REEL7 CAD Models
ADR292GRZ-REEL7 Part Data Attributes
|
ADR292GRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR292GRZ-REEL7
Analog Devices Inc
Low Noise Micropower Precision Voltage Reference (4.096 V)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.102 V | |
Output Voltage-Min | 4.09 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 30 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.24% | |
Width | 3.9 mm |
Alternate Parts for ADR292GRZ-REEL7
This table gives cross-reference parts and alternative options found for ADR292GRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR292GRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR292GR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | ADR292GRZ-REEL7 vs ADR292GR |
ADR292GRZ | Low Noise Micropower Precision Voltage Reference (4.096 V) | Analog Devices Inc | ADR292GRZ-REEL7 vs ADR292GRZ |
ADR292GR-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 4.096 V, PDSO8, MS-012AA, SOIC-8, Voltage Reference | Analog Devices Inc | ADR292GRZ-REEL7 vs ADR292GR-REEL |