-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micro-Power, High-Accuracy 3.0V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR3430ARJZ-R7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5528
|
Newark | Volt Ref, 3V, Sot-23, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr3430 Series, Reference Voltage Min:2.997V, Reference Voltage Max:3.003V, Initial Accuracy:0.1%, Temperature Coefficient:8Ppm/°C, No. Of Pins:6Pinsrohs Compliant: Yes |Analog Devices ADR3430ARJZ-R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2815 |
|
$1.3000 | Buy Now |
|
Analog Devices Inc | 3.0V 0.60um CMOS 10ppm/C Volta Min Qty: 1 Package Multiple: 3000 | 1095 |
|
$1.4250 / $4.3400 | Buy Now |
|
CHIPMALL.COM LIMITED | 3V 0.1% 3.2V~5.5V 10mA Fixed SOT-23-6 Voltage Reference ROHS | 360 |
|
$1.2327 / $2.2860 | Buy Now |
|
LCSC | 3V 0.1% 3.2V5.5V 10mA Fixed SOT-23-6 Voltage Reference ROHS | 390 |
|
$1.2841 / $2.3812 | Buy Now |
|
Win Source Electronics | V-Ref Precision 3V 10mA 6-Pin SOT-23 T/R / IC VREF SERIES 3V SOT23-6 | 12100 |
|
$1.2172 / $1.5721 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR3430ARJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR3430ARJZ-R7
Analog Devices Inc
Micro-Power, High-Accuracy 3.0V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOT-23, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | RJ-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.003 V | |
Output Voltage-Min | 2.997 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3.2 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temp Coef of Voltage-Max | 8 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.1% | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for ADR3430ARJZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR3430ARJZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADR3430ARJZ-R2 | Analog Devices Inc | $3.2519 | Micro-Power, High-Accuracy 3.0V Voltage Reference | ADR3430ARJZ-R7 vs ADR3430ARJZ-R2 |