Part Details for ADR35-12 by Thomas & Betts
Overview of ADR35-12 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADR35-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H6600
|
Newark | Al 1Cndtr 2Hole Mount 6-350Str Tp |Abb Thomas & Betts ADR35-12 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0800 / $15.0900 | Buy Now |
|
Onlinecomponents.com | Type ADR-ALCUL Single-Conductor - Two-Hole Mount for Conductor Range Max 350 kcmil - Min 6 Str - 1/2 Inch Bolt Hole - NEMA Spacing 1-3/4 Inch Centers - Length 4-1/4 Inch - Tin Plated. RoHS: Compliant | 0 |
|
$11.5700 / $14.2100 | Buy Now |
|
Master Electronics | Type ADR-ALCUL Single-Conductor - Two-Hole Mount for Conductor Range Max 350 kcmil - Min 6 Str - 1/2 Inch Bolt Hole - NEMA Spacing 1-3/4 Inch Centers - Length 4-1/4 Inch - Tin Plated. RoHS: Compliant | 0 |
|
$11.5700 / $14.2100 | Buy Now |
Part Details for ADR35-12
ADR35-12 CAD Models
ADR35-12 Part Data Attributes
|
ADR35-12
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ADR35-12
Thomas & Betts
TAB Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 6 AWG |