Part Details for ADR35-21 by Thomas & Betts
Overview of ADR35-21 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3550WARMZ-R7 | Analog Devices | 5.0V CMOS 8ppm/C Voltage REF | |
ADR3512WCRMZ-R7 | Analog Devices | 1.2V 4ppm/°C 0.60µCMOS V Ref | |
ADR3550WBRMZ-R7 | Analog Devices | 5.0V CMOS 5ppm/C Voltage REF |
Price & Stock for ADR35-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H0614
|
Newark | Al 2Cndtr 1Hole Mount 6-350Str 1/2B |Abb Thomas & Betts ADR35-21 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5800 / $19.9200 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG Aluminum 73.02mm Tin RoHS: Compliant |
30 In Stock |
|
$22.5000 / $26.5700 | Buy Now |
|
Master Electronics | Lug Terminal 6AWG Aluminum 73.02mm Tin RoHS: Compliant |
30 In Stock |
|
$22.5000 / $26.5700 | Buy Now |
Part Details for ADR35-21
ADR35-21 CAD Models
ADR35-21 Part Data Attributes
|
ADR35-21
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ADR35-21
Thomas & Betts
Wire Terminal, 226mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 226 mm2 | |
Wire Gauge | 6 AWG |