Part Details for ADR35-21AR by ABB Group
Overview of ADR35-21AR by ABB Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3550WARMZ-R7 | Analog Devices | 5.0V CMOS 8ppm/C Voltage REF | |
ADR3512WCRMZ-R7 | Analog Devices | 1.2V 4ppm/°C 0.60µCMOS V Ref | |
ADR3550WBRMZ-R7 | Analog Devices | 5.0V CMOS 5ppm/C Voltage REF |
Price & Stock for ADR35-21AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72271654
|
RS | Type ADR-ALCUL Anti-Rotational, 350 MCM, 6 AWG, 3/8"Bolt Hole, Tin Plated | Blackburn by ABB ADR35-21AR RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$23.0500 | RFQ |
DISTI #
000000000000815837
|
Sager | Fixed Terminal Blocks Min Qty: 60 | 0 |
|
$18.3300 / $19.0900 | Buy Now |