Part Details for ADR35-21AR by Thomas & Betts
Overview of ADR35-21AR by Thomas & Betts
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3550WARMZ-R7 | Analog Devices | 5.0V CMOS 8ppm/C Voltage REF | |
ADR3512WCRMZ-R7 | Analog Devices | 1.2V 4ppm/°C 0.60µCMOS V Ref | |
ADR3550WBRMZ-R7 | Analog Devices | 5.0V CMOS 5ppm/C Voltage REF |
Price & Stock for ADR35-21AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H4651
|
Newark | Anti-Rot 2Cndtr 1Hl Mnt 350-6 3/8B Rohs Compliant: Yes |Abb Thomas & Betts ADR35-21AR RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3600 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (6.2/0)-6AWG Aluminum Tin RoHS: Compliant |
120 In Stock |
|
$24.0100 / $40.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 71 |
|
$39.6022 / $46.8000 | Buy Now |
|
Quest Components | 56 |
|
$44.8500 / $50.7000 | Buy Now | |
|
Master Electronics | Lug Terminal (6.2/0)-6AWG Aluminum Tin RoHS: Compliant |
120 In Stock |
|
$24.0100 / $40.7800 | Buy Now |
Part Details for ADR35-21AR
ADR35-21AR CAD Models
ADR35-21AR Part Data Attributes
|
ADR35-21AR
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ADR35-21AR
Thomas & Betts
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |