There are no models available for this part yet.
Overview of ADR35-22 by ABB Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3550WARMZ-R7 | Analog Devices | 5.0V CMOS 8ppm/C Voltage REF | |
ADR3512WCRMZ-R7 | Analog Devices | 1.2V 4ppm/°C 0.60µCMOS V Ref | |
ADR3550WBRMZ-R7 | Analog Devices | 5.0V CMOS 5ppm/C Voltage REF |
Price & Stock for ADR35-22 by ABB Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71752993
|
RS | Type ADR-ALCUL Two-Conductor, Two-Hole Mount, 6 Str-350 kcmil, 1/2"Bolt Hole | Blackburn by ABB ADR35-22 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$33.4800 / $36.0000 | RFQ | |
DISTI #
000000000000533716
|
Sager | Fixed Terminal Blocks Min Qty: 3 | 0 |
|
$23.1200 / $28.9100 | Buy Now |