Part Details for ADR35-32 by ABB Group
Overview of ADR35-32 by ABB Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3550WARMZ-R7 | Analog Devices | 5.0V CMOS 8ppm/C Voltage REF | |
ADR3512WCRMZ-R7 | Analog Devices | 1.2V 4ppm/°C 0.60µCMOS V Ref | |
ADR3550WBRMZ-R7 | Analog Devices | 5.0V CMOS 5ppm/C Voltage REF |
Price & Stock for ADR35-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72271655
|
RS | Type ADR-ALCUL 2-Conductor, 2-Hole Mount, Max 350 kcmil, Min 6 Str. | Blackburn by ABB ADR35-32 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$39.4700 | RFQ |
DISTI #
000000000000533717
|
Sager | Fixed Terminal Blocks Min Qty: 3 | 0 |
|
$31.3900 / $39.2400 | Buy Now |