Part Details for ADR35-38 by Thomas & Betts
Overview of ADR35-38 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3550WARMZ-R7 | Analog Devices | 5.0V CMOS 8ppm/C Voltage REF | |
ADR3512WCRMZ-R7 | Analog Devices | 1.2V 4ppm/°C 0.60µCMOS V Ref | |
ADR3550WBRMZ-R7 | Analog Devices | 5.0V CMOS 5ppm/C Voltage REF |
Price & Stock for ADR35-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H4652
|
Newark | Same As Adr35 With 3/8 Screw |Abb Thomas & Betts ADR35-38 RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6800 / $13.2200 | Buy Now |
|
Onlinecomponents.com | Type ADR-ALCUL Single-Conductor - One-Hole Mount - Conductor Range Max 350 kcmil - Min 6 Str - 3/8 Hex Socket Screw - 3/8 Inch Bolt Hole - Length 2-1/4 Inch - Tin Plated. RoHS: Compliant | 0 |
|
$9.9700 / $12.3300 | Buy Now |
|
Master Electronics | Type ADR-ALCUL Single-Conductor - One-Hole Mount - Conductor Range Max 350 kcmil - Min 6 Str - 3/8 Hex Socket Screw - 3/8 Inch Bolt Hole - Length 2-1/4 Inch - Tin Plated. RoHS: Compliant | 0 |
|
$9.9700 / $12.3300 | Buy Now |