Part Details for ADR352 by ABB Group
Overview of ADR352 by ABB Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR3525WBRMZ-R7 | Analog Devices | 2.5V CMOS 5pm/C Voltage REF | |
ADR3525WARMZ-R7 | Analog Devices | 2.5V CMOS 8ppm/C Voltage REF |
Price & Stock for ADR352
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72271653
|
RS | ALCUL Extruded Lug, 1/2"Bolt Hole, Conductor Range 350 kcmil-6 Awg | Blackburn by ABB ADR352 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$17.3000 / $18.6100 | RFQ |
DISTI #
000000000000533714
|
Sager | Thomas & Betts Min Qty: 12 | 0 |
|
$16.1300 / $18.6100 | Buy Now |