-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADR3625BRMZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2029
|
Newark | Voltage Reference, Msop-8, 125Deg C, Voltage Reference Type:Series, Product Range:-, Initial Accuracy:0.04%, Temperature Coefficient:± 3Ppm/°C, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADR3625BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 212 |
|
$6.7700 / $10.4000 | Buy Now |
DISTI #
505-ADR3625BRMZ-ND
|
DigiKey | 2.5V OUTPUT 16V INPUT,PRECISION Min Qty: 1 Lead time: 10 Weeks Container: Tube |
90 In Stock |
|
$5.6722 / $10.0000 | Buy Now |
DISTI #
584-ADR3625BRMZ
|
Mouser Electronics | Voltage References 2.5V Output 16V Input,Precision VREF RoHS: Compliant | 92 |
|
$6.4400 / $10.0000 | Buy Now |
|
Analog Devices Inc | 2.5V Output 16V Input,Precisio Min Qty: 1 Package Multiple: 50 | 18 |
|
$5.6722 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR3625BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR3625BRMZ
Analog Devices Inc
ADR3625BRMZ
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |