Part Details for ADR365WHUJZ-R7 by Analog Devices Inc
Overview of ADR365WHUJZ-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR365WHUJZ-R7 | Analog Devices | 5V µPwr REF w/sink/source |
Price & Stock for ADR365WHUJZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADR365WHUJZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.16% TSOT5 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7695 / $5.0000 | Buy Now |
DISTI #
584-ADR365WHUJZ-R7
|
Mouser Electronics | Voltage References 5V uPwr REF w/sink/source RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
|
Analog Devices Inc | 5V µPwr REF w/sink/source Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.7695 / $5.0000 | Buy Now |
|
Rochester Electronics | ADR365 - Low Power, Low Noise Voltage Reference with Sink/Source Capability, 5.0 VOUT RoHS: Compliant Status: Active Min Qty: 1 | 4303 |
|
$1.7100 / $2.0100 | Buy Now |
DISTI #
ADR365WHUJZ-R7
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.8100 | Buy Now |
Part Details for ADR365WHUJZ-R7
ADR365WHUJZ-R7 CAD Models
ADR365WHUJZ-R7 Part Data Attributes
|
ADR365WHUJZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR365WHUJZ-R7
Analog Devices Inc
Low Power, Low Noise Voltage Reference with Sink/Source Capability, 5.0 VOUT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSOT-5 | |
Pin Count | 5 | |
Manufacturer Package Code | UJ-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.008 V | |
Output Voltage-Min | 4.992 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 1.6 mm |