-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.048 V Bandgap Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADR380ARTZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.24% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2096 In Stock |
|
$1.2080 / $2.7400 | Buy Now |
DISTI #
584-ADR380ARTZ-R7
|
Mouser Electronics | Voltage References 2.048 Voltage Reference RoHS: Compliant | 29242 |
|
$1.2000 / $2.7200 | Buy Now |
|
Analog Devices Inc | 2.048 Voltage Reference Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$1.2080 / $2.7400 | Buy Now |
|
Quest Components | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO3 | 200 |
|
$1.6114 / $3.4840 | Buy Now |
|
Rochester Electronics | ADR380 - 2.048V Precision Low Drift Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 157 |
|
$1.1400 / $1.3400 | Buy Now |
|
Ameya Holding Limited | V-Ref Precision 2.048V 5mA 3-Pin SOT-23 T/R | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2.048V ��0.24% 2.4V~18V 5mA Fixed SOT-23-3 Voltage References ROHS | 959 |
|
$0.7809 / $1.3249 | Buy Now |
|
Win Source Electronics | V-Ref Precision 2.048V 5mA 3-Pin SOT-23 T/R / IC VREF SERIES 2.048V SOT23-3 | 96618 |
|
$0.6600 / $0.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR380ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR380ARTZ-REEL7
Analog Devices Inc
2.048 V Bandgap Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, TO-236AB, SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.053 V | |
Output Voltage-Min | 2.043 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.24% | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADR380ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR380ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR380ART-REEL | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.048 V, PDSO3, SOT-23, 3 PIN, Voltage Reference | Analog Devices Inc | ADR380ARTZ-REEL7 vs ADR380ART-REEL |