-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8887
|
Newark | Volt Ref, 5V, Msop-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr425 Series, Initial Accuracy:6Mv, Temperature Coefficient:10Ppm/°C, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADR425ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 848 |
|
$5.6200 / $8.6200 | Buy Now |
DISTI #
505-ADR425ARMZ-ND
|
DigiKey | IC VREF SERIES 0.12% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.7041 / $8.2900 | Buy Now |
DISTI #
584-ADR425ARMZ
|
Mouser Electronics | Voltage References Ultraprecision, Low Noise, 5.00 V XFET Voltage Reference RoHS: Compliant | 849 |
|
$4.8000 / $8.2900 | Buy Now |
|
Analog Devices Inc | 5.0 Voltage Reference Min Qty: 1 Package Multiple: 50 | 0 |
|
$4.7041 / $8.2900 | Buy Now |
DISTI #
4031033
|
element14 Asia-Pacific | VOLT REF, 5V, MSOP-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Each | 848 |
|
$4.9611 / $8.6966 | Buy Now |
DISTI #
4031033
|
Farnell | VOLT REF, 5V, MSOP-8, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 848 |
|
$4.6330 / $8.1671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR425ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR425ARMZ
Analog Devices Inc
Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-0.5% RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.006 V | |
Output Voltage-Min | 4.994 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 7 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.12% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADR425ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR425ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR425ARMZ-REEL7 | Ultraprecision, Low Noise, 5.00 V XFET® Voltage Reference | Analog Devices Inc | ADR425ARMZ vs ADR425ARMZ-REEL7 |