Part Details for ADR433ARMZ-REEL7 by Analog Devices Inc
Overview of ADR433ARMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADR433ARMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADR433ARMZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.13% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$6.8039 / $11.9900 | Buy Now |
DISTI #
584-ADR433ARMZ-R7
|
Mouser Electronics | Voltage References 3.0 V Reference RoHS: Compliant | 895 |
|
$6.8000 / $11.9800 | Buy Now |
|
Analog Devices Inc | 3.0 V Reference Min Qty: 1000 Package Multiple: 1000 | 9200 |
|
$6.8039 / $11.9900 | Buy Now |
Part Details for ADR433ARMZ-REEL7
ADR433ARMZ-REEL7 CAD Models
ADR433ARMZ-REEL7 Part Data Attributes:
|
ADR433ARMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR433ARMZ-REEL7
Analog Devices Inc
Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 3.004 V | |
Output Voltage-Min | 2.996 V | |
Output Voltage-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.13% | |
Width | 3 mm |
Alternate Parts for ADR433ARMZ-REEL7
This table gives cross-reference parts and alternative options found for ADR433ARMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR433ARMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR433ARM-REEL7 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO8, MO-187AA, MSOP-8, Voltage Reference | Analog Devices Inc | ADR433ARMZ-REEL7 vs ADR433ARM-REEL7 |
ADR433ARMZ | Ultralow Noise XFET® 3.0V Voltage Reference w/Current Sink and Source Capability | Analog Devices Inc | ADR433ARMZ-REEL7 vs ADR433ARMZ |
ADR433ARM | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 3 V, PDSO8, MO-187AA, MSOP-8, Voltage Reference | Analog Devices Inc | ADR433ARMZ-REEL7 vs ADR433ARM |