Power Circuits
ADR440ARZ-REEL7
Analog Devices Inc
Description: Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source

Overview of ADR440ARZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR440ARZ-REEL7 Analog Devices Precision Low Dropout Ultra-lo
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
ADR440ARZ Analog Devices Precision Low Dropout Ultra-lo

Price & Stock for ADR440ARZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADR440ARZ-REEL7CT-ND
DigiKey IC VREF SERIES 0.15% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 740
In Stock
  • 1 $9.6200
  • 10 $6.6670
  • 25 $5.9056
  • 100 $5.0543
  • 250 $4.6417
  • 500 $4.3904
  • 1,000 $4.0875
$4.0875 / $9.6200 Buy Now
DISTI # 584-ADR440ARZ-R7
Mouser Electronics Voltage References Ultralow Noise, LDO XFET 2.048V Voltage Reference w/Current Sink and Source RoHS: Compliant 727
  • 1 $9.4700
  • 10 $6.5800
  • 25 $5.8400
  • 100 $5.0100
  • 250 $4.6000
  • 500 $4.3600
  • 1,000 $4.1500
$4.1500 / $9.4700 Buy Now
Analog Devices Inc Precision Low Dropout Ultra-lo Min Qty: 1 Package Multiple: 1000 148
  • 1 $9.6200
  • 10 $6.6670
  • 25 $5.9056
  • 100 $5.0543
  • 250 $4.6417
  • 500 $4.3904
  • 1,000 $4.1818
  • 2,000 $4.0875
$4.0875 / $9.6200 Buy Now

CAD Models for ADR440ARZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADR440ARZ-REEL7 by Analog Devices Inc

ADR440ARZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
MS-012AA, SOIC-8
Pin Count
8
Manufacturer Package Code
R-8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Additional Feature
OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN
Analog IC - Other Type
THREE TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.01 A
Output Voltage-Max
2.051 V
Output Voltage-Min
2.045 V
Output Voltage-Nom
2.048 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.5 V
Surface Mount
YES
Temp Coef of Voltage-Max
10 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.15%
Width
3.9 mm
Want to compare parts?
  1. ADR440ARZ-REEL7
    Analog Devices Inc
    Ultralow Noise, LDO XFET® 2.048V Voltage Reference w/Current Sink and Source
    VS

Alternate Parts for ADR440ARZ-REEL7

This table gives cross-reference parts and alternative options found for ADR440ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR440ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6191BESA+ Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ADR440ARZ-REEL7 vs MAX6191BESA+
MAX6191CESA+ Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ADR440ARZ-REEL7 vs MAX6191CESA+
MAX6191BESA-T Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products ADR440ARZ-REEL7 vs MAX6191BESA-T
MAX6191CESA-T Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products ADR440ARZ-REEL7 vs MAX6191CESA-T
MAX6191BESA+T Precision, Micropower, Low-Dropout Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ADR440ARZ-REEL7 vs MAX6191BESA+T
ADR420ARZ Ultraprecision, Low Noise, 2.048 V XFET® Voltage Reference Analog Devices Inc ADR440ARZ-REEL7 vs ADR420ARZ
MAX6162BESA Three Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO8, 0.150 INCH, MS-012AA, SOIC-8 Maxim Integrated Products ADR440ARZ-REEL7 vs MAX6162BESA
MAX6191CESA Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products ADR440ARZ-REEL7 vs MAX6191CESA
MAX6191CESA+T Three Terminal Voltage Reference, 1 Output, 2.048V, BIPolar, PDSO8, 0.150 INCH, MS-012A, SOIC-8 Maxim Integrated Products ADR440ARZ-REEL7 vs MAX6191CESA+T
MAX6162BESA+T Precision, Micropower, Low-Dropout, High-Output-Current, SO-8 Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc ADR440ARZ-REEL7 vs MAX6162BESA+T

Related Parts for ADR440ARZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR440ARZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR440ARZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADR440ARZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADR440ARZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADR440ARZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR440ARZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADR440ARZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR440ARZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR440ARZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: