-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise, LDO XFET® 4.096V Voltage Reference w/Current Sink and Source
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5581
|
Newark | Volt Ref, 4.096V, Nsoic, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr444 Series, Initial Accuracy:5Mv, Temperature Coefficient:10Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°Crohs Compliant: Yes |Analog Devices ADR444ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 41 |
|
$5.3100 / $8.1700 | Buy Now |
DISTI #
505-ADR444ARZ-ND
|
DigiKey | IC VREF SERIES 0.13% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1348 In Stock |
|
$4.4586 / $7.8600 | Buy Now |
DISTI #
584-ADR444ARZ
|
Mouser Electronics | Voltage References Ultralow Noise, LDO XFET 4.096V Voltage Reference w/Current Sink and Source RoHS: Compliant | 1995 |
|
$4.4400 / $7.8600 | Buy Now |
DISTI #
V36:1790_06222721
|
Arrow Electronics | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2250 | Americas - 101 |
|
$4.4250 / $5.6790 | Buy Now |
DISTI #
V99:2348_06222721
|
Arrow Electronics | V-Ref Precision 4.096V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2219 | Americas - 5 |
|
$4.3890 | Buy Now |
|
Analog Devices Inc | Precision Low Dropout Ultra-lo Min Qty: 1 Package Multiple: 98 | 12623 |
|
$3.2700 / $7.8600 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 4.096V, TRIM/ADJUSTABLE, PDSO8 | 1 |
|
$7.5000 / $9.0000 | Buy Now |
|
Rochester Electronics | ADR444 - UltraLow Noise, LDO XFET Voltage Reference with Current Sink and Source RoHS: Compliant Status: Active Min Qty: 1 | 27356 |
|
$4.0500 / $4.7700 | Buy Now |
|
Ameya Holding Limited | ADR444ARZ 电压参考, 额定电压4.096V, 0.13%精确度, 10mA, 20 V输入, 8针 SOIC封装 | 398 |
|
RFQ | |
|
Win Source Electronics | IC VREF SERIES 4.096V 8SOIC | 9380 |
|
$4.7110 / $7.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR444ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR444ARZ
Analog Devices Inc
Ultralow Noise, LDO XFET® 4.096V Voltage Reference w/Current Sink and Source
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 4.101 V | |
Output Voltage-Min | 4.091 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.6 V | |
Supply Voltage-Nom (Vsup) | 5.5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.13% | |
Width | 3.9 mm |