-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Noise, High-Accuracy 2.5V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0978
|
Newark | Voltage Ref, Series, 2.5V, Nsoic-8 Rohs Compliant: Yes |Analog Devices ADR4525WBRZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.1100 / $11.9900 | Buy Now |
DISTI #
505-ADR4525WBRZ-R7CT-ND
|
DigiKey | IC VREF SERIES 0.02% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1108 In Stock |
|
$6.7971 / $10.7300 | Buy Now |
DISTI #
584-ADR4525WBRZ-R7
|
Mouser Electronics | Voltage References 2.5V Ultra Low Noise Voltage REF RoHS: Compliant | 3163 |
|
$6.7900 / $10.3800 | Buy Now |
DISTI #
V72:2272_18987153
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2341 Container: Cut Strips | Americas - 859 |
|
$6.4890 / $9.2070 | Buy Now |
|
Analog Devices Inc | 2.5V Ultra Low Noise Voltage R Min Qty: 1 Package Multiple: 1000 | 227 |
|
$6.7971 / $10.7300 | Buy Now |
DISTI #
73482662
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2341 | Americas - 859 |
|
$6.4890 / $9.2070 | Buy Now |
DISTI #
ADR4525WBRZ-R7
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 1000 | 0 |
|
$6.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR4525WBRZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR4525WBRZ-R7
Analog Devices Inc
Ultra-Low-Noise, High-Accuracy 2.5V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-10-31 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | Temp Coef of Voltage for BOX method 2ppm/Cel | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.5005 V | |
Output Voltage-Min | 2.4995 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 4 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.02% | |
Width | 3.9 mm |