Part Details for ADR50-32 by Thomas & Betts
Overview of ADR50-32 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR5044WBRTZ-R7 | Analog Devices | 4.096V Shunt Voltage Ref | |
ADR5040BRTZ-REEL7 | Analog Devices | Low Cost 2.048V Shunt Voltage | |
ADR5043BRTZ-REEL7 | Analog Devices | Low Cost 3.0V Shunt Voltage Re |
Price & Stock for ADR50-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H6609
|
Newark | Al Tp 3Cndtr 2Hole Mount 4-500Str |Abb Thomas & Betts ADR50-32 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$86.1600 / $92.3600 | Buy Now |
|
Onlinecomponents.com | Type ADR-ALCUL Three-Conductor - Two-Hole Mount for Conductor Range Max 500 kcmil - Min 4 Str - 1/2 Inch Bolt Hole - NEMA Spacing 1-3/4 Inch Centers - Length 4-11/16 Inch - Tin Plated. RoHS: Compliant | 0 |
|
$65.3800 / $77.2700 | Buy Now |
|
Master Electronics | Type ADR-ALCUL Three-Conductor - Two-Hole Mount for Conductor Range Max 500 kcmil - Min 4 Str - 1/2 Inch Bolt Hole - NEMA Spacing 1-3/4 Inch Centers - Length 4-11/16 Inch - Tin Plated. RoHS: Compliant | 0 |
|
$65.3800 / $77.2700 | Buy Now |
Part Details for ADR50-32
ADR50-32 CAD Models
ADR50-32 Part Data Attributes
|
ADR50-32
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ADR50-32
Thomas & Betts
Wire Terminal, 323mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 323 mm2 | |
Wire Gauge | 4 AWG |