Part Details for ADR50-34 by ABB Group
Overview of ADR50-34 by ABB Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR5044WBRTZ-R7 | Analog Devices | 4.096V Shunt Voltage Ref | |
ADR5040BRTZ-REEL7 | Analog Devices | Low Cost 2.048V Shunt Voltage | |
ADR5043BRTZ-REEL7 | Analog Devices | Low Cost 3.0V Shunt Voltage Re |
Price & Stock for ADR50-34
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72271661
|
RS | Type ADR-ALCUL Three-Conductor, 4-Hole Mount, 500 kcmil, Min 4 Str. | Blackburn by ABB ADR50-34 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$218.3600 / $234.8100 | RFQ |
DISTI #
000000000000533723
|
Sager | Fixed Terminal Blocks Min Qty: 3 | 0 |
|
$132.3200 / $145.9500 | Buy Now |