There are no models available for this part yet.
Overview of ADR50-34 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR5044WBRTZ-R7 | Analog Devices | 4.096V Shunt Voltage Ref | |
ADR5040BRTZ-REEL7 | Analog Devices | Low Cost 2.048V Shunt Voltage | |
ADR5043BRTZ-REEL7 | Analog Devices | Low Cost 3.0V Shunt Voltage Re |
Price & Stock for ADR50-34 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73H6610
|
Newark | Al Tp 3Cndtr 4Hole Mount 4-500Str |Abb Thomas & Betts ADR50-34 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.7200 / $149.7700 | Buy Now | |
Onlinecomponents.com | Type ADR-ALCUL Three-Conductor - Four-Hole Mount for Conductor Range Max 500 kcmil - Min 4 Str. RoHS: Compliant | 0 |
|
$107.2000 / $127.4400 | Buy Now | ||
Master Electronics | Type ADR-ALCUL Three-Conductor - Four-Hole Mount for Conductor Range Max 500 kcmil - Min 4 Str. RoHS: Compliant | 0 |
|
$107.2000 / $127.4400 | Buy Now |
CAD Models for ADR50-34 by Thomas & Betts
Part Data Attributes for ADR50-34 by Thomas & Betts
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
THOMAS & BETTS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
LUG TERMINAL
|
Wire Gauge
|
4 AWG
|