Part Details for ADR50 by ABB Group
Overview of ADR50 by ABB Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR5044WBRTZ-R7 | Analog Devices | 4.096V Shunt Voltage Ref | |
ADR5040BRTZ-REEL7 | Analog Devices | Low Cost 2.048V Shunt Voltage | |
ADR5043BRTZ-REEL7 | Analog Devices | Low Cost 3.0V Shunt Voltage Re |
Price & Stock for ADR50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71729991
|
RS | Type ADR-ALCUL Single-Conductor, 4 Str-500 Kcmil, 2-13/16"Lx1-1/2"Wx1-9/16"H | Blackburn by ABB ADR50 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6000 / $19.1300 | RFQ |
DISTI #
000000000000533720
|
Sager | Fixed Terminal Blocks Min Qty: 6 | 0 |
|
$13.2600 / $16.5800 | Buy Now |