-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR5044ARTZ-REEL7 | Analog Devices | Low Cost 4.096V Shunt Voltage | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD8561ARZ-REEL7 | Analog Devices | SINGLE, SINGLE SUPPLY 5NS COMP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5615
|
Newark | Volt Ref, 4.096V, -40 To 125Deg C, Voltage Reference Type:Shunt, Product Range:Adr5044 Series, Reference Voltage Min:4.088V, Reference Voltage Max:4.104V, Initial Accuracy:0.2%, Temperature Coefficient:100Ppm/°C, No. Of Pins:3Pins Rohs Compliant: Yes |Analog Devices ADR5044ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1537 |
|
$0.5470 / $1.1200 | Buy Now |
DISTI #
505-ADR5044ARTZ-REEL7CT-ND
|
DigiKey | IC VREF SHUNT 0.2% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8928 In Stock |
|
$0.4681 / $1.9000 | Buy Now |
DISTI #
584-ADR5044ARTZ-R7
|
Mouser Electronics | Voltage References Low Cost 4.096V Shunt Voltage Reference RoHS: Compliant | 11672 |
|
$0.4730 / $1.2200 | Buy Now |
|
Analog Devices Inc | Low Cost 4.096V Shunt Voltage Min Qty: 1 Package Multiple: 3000 | 4786 |
|
$0.5122 / $1.9000 | Buy Now |
|
Quest Components | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096 V, PDSO3 | 1801 |
|
$0.6482 / $1.8520 | Buy Now |
|
Rochester Electronics | ADR5044 - Precision Micropower Shunt Mode Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 24561 |
|
$0.4587 / $0.5396 | Buy Now |
|
Ameya Holding Limited | IC VREF SHUNT 4.096V SOT23 | 1974 |
|
RFQ | |
DISTI #
C1S103100285622
|
Chip1Stop | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2770 |
|
$0.5000 / $0.9090 | Buy Now |
|
Win Source Electronics | IC VREF SHUNT 4.096V SOT23 | 13000 |
|
$1.4130 / $2.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR5044ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR5044ARTZ-REEL7
Analog Devices Inc
Precision Micropower Shunt Mode Voltage Reference Applications (4.096 Vout)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.104 V | |
Output Voltage-Min | 4.088 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 1.3 mm |