Part Details for ADR6004 by Thomas & Betts
Overview of ADR6004 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADR6004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H6620
|
Newark | Al Tp 1Cndtr 1Hole Mount 4-600 |Abb Thomas & Betts ADR6004 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.4800 / $41.2400 | Buy Now |
|
Onlinecomponents.com | Type ADR-ALCUL Single-Conductor - One-Hole Mount - Conductor Range Max 600 kcmil - (2) 250 kcmil - Min 4 Str. (2) 1/0 Str. RoHS: Compliant | 0 |
|
$29.5200 / $35.6500 | Buy Now |
|
Master Electronics | Type ADR-ALCUL Single-Conductor - One-Hole Mount - Conductor Range Max 600 kcmil - (2) 250 kcmil - Min 4 Str. (2) 1/0 Str. RoHS: Compliant | 0 |
|
$29.5200 / $35.6500 | Buy Now |
Part Details for ADR6004
ADR6004 CAD Models
ADR6004 Part Data Attributes
|
ADR6004
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
ADR6004
Thomas & Betts
Wire Terminal, 387.1mm2, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 387.1 mm2 | |
Wire Gauge | 0 AWG |