Part Details for ADR827BRMZ-REEL7 by Analog Devices Inc
Overview of ADR827BRMZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Education and Research
Consumer Electronics
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ADR827BRMZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADR827BRMZ-REEL7CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
817 In Stock |
|
$2.4179 / $4.8200 | Buy Now |
DISTI #
584-ADR827BRMZ-R7
|
Mouser Electronics | Precision Amplifiers Micro-Power Precision reference+Op-Amp RoHS: Compliant | 848 |
|
$2.3600 / $4.8200 | Buy Now |
|
Analog Devices Inc | Micro-Power Precision referenc Min Qty: 1 Package Multiple: 1000 | 3164 |
|
$2.4179 / $4.8200 | Buy Now |
DISTI #
26618788
|
Verical | Op Amp Single Precision Amplifier R-R I/O ±15V/15V 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 3000 |
|
$2.5714 | Buy Now |
|
Rochester Electronics | ADR827 - Low Power, Precision Reference and Operational Amplifier RoHS: Compliant Status: Active Min Qty: 1 | 1417 |
|
$2.2300 / $2.6300 | Buy Now |
Part Details for ADR827BRMZ-REEL7
ADR827BRMZ-REEL7 CAD Models
ADR827BRMZ-REEL7 Part Data Attributes
|
ADR827BRMZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR827BRMZ-REEL7
Analog Devices Inc
1.25V Low Power, Precision Reference and Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187-BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Width | 3 mm |
Alternate Parts for ADR827BRMZ-REEL7
This table gives cross-reference parts and alternative options found for ADR827BRMZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR827BRMZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR827BRMZ-REEL7 | OP-AMP, 500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO10, ROHS COMPLIANT, MO-187-BA, MSOP-10 | Rochester Electronics LLC | ADR827BRMZ-REEL7 vs ADR827BRMZ-REEL7 |
ADR827BRMZ-R2 | 1.25V Low Power, Precision Reference and Op Amp | Analog Devices Inc | ADR827BRMZ-REEL7 vs ADR827BRMZ-R2 |