-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon, SPDT Switch, Nonreflective, 100 MHz to 13 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3459
|
Newark | Rf Switch, Spdt, 13Ghz, Lfcsp-Ep, Frequency Min:100Mhz, Frequency Max:13Ghz, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5019BCPZN-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 899 |
|
$11.1400 / $15.0900 | Buy Now |
DISTI #
505-ADRF5019BCPZN-R7CT-ND
|
DigiKey | IC RF SWITCH SPDT 13GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4300 In Stock |
|
$9.1882 / $14.5100 | Buy Now |
DISTI #
584-ADRF5019BCPZN-R7
|
Mouser Electronics | RF Switch ICs Silicon, SPDT Switch, Nonreflective, 100 MHz to 13 GHz RoHS: Compliant | 3380 |
|
$10.0100 / $13.7000 | Buy Now |
DISTI #
V72:2272_23882058
|
Arrow Electronics | RF Switch SPDT 100MHz to 13GHz 25dB 16-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2213 Container: Cut Strips | Americas - 1 |
|
$8.7710 | Buy Now |
DISTI #
63039379
|
Verical | RF Switch SPDT 100MHz to 13GHz 25dB 16-Pin LFCSP EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 1 |
|
$8.7710 | Buy Now |
|
Chip1Cloud | SPDT 100MHZ-13GHZ SWITCHING | 2150 |
|
RFQ | |
DISTI #
4030864
|
element14 Asia-Pacific | RF SWITCH, SPDT, 13GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 899 |
|
$10.7748 / $15.2752 | Buy Now |
DISTI #
4030864RL
|
element14 Asia-Pacific | RF SWITCH, SPDT, 13GHZ, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 899 |
|
$10.7748 / $14.0438 | Buy Now |
DISTI #
4030864RL
|
Farnell | RF SWITCH, SPDT, 13GHZ, LFCSP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 899 |
|
$9.8757 / $13.1344 | Buy Now |
DISTI #
4030864
|
Farnell | RF SWITCH, SPDT, 13GHZ, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 899 |
|
$9.8757 / $14.2955 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRF5019BCPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5019BCPZN-R7
Analog Devices Inc
Silicon, SPDT Switch, Nonreflective, 100 MHz to 13 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-38 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 28 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.285 µs | |
Operating Frequency-Max | 13000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Surface Mount | YES |