Part Details for ADRF5020BCCZN-R7 by Analog Devices Inc
Overview of ADRF5020BCCZN-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADRF5020BCCZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5483
|
Newark | Rf Switch, Spdt, Silicon, 30Ghz, Lga-Ep, Frequency Min:100Mhz, Frequency Max:30Ghz, Rf Ic Case Style:Lga-Ep, No. Of Pins:20Pins, Supply Voltage Min:3V, Supply Voltage Max:5.4V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5020BCCZN-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$85.1200 / $100.8200 | Buy Now |
DISTI #
ADRF5020BCCZN-R7CT-ND
|
DigiKey | IC RF SWITCH SPDT 30GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
428 In Stock |
|
$80.2441 / $97.1700 | Buy Now |
DISTI #
584-ADRF5020BCCZN-R7
|
Mouser Electronics | RF Switch ICs 100 MHz to 30 GHz, Silicon SPDT Switch RoHS: Compliant | 1658 |
|
$81.8500 / $96.9400 | Buy Now |
|
Analog Devices Inc | High isolation SPDT, 30GHz, fa Min Qty: 1 Package Multiple: 500 | 586 |
|
$62.0700 / $97.1700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 583 |
|
$59.0400 / $72.0000 | Buy Now |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Quest Components | SPDT, 100MHZ MIN, 30000MHZ MAX, 1 FUNC | 466 |
|
$60.0000 / $78.0000 | Buy Now |
|
Quest Components | SPDT, 100MHZ MIN, 30000MHZ MAX, 1 FUNC | 9600 |
|
$108.0000 / $144.0000 | Buy Now |
DISTI #
4030511
|
element14 Asia-Pacific | RF SWITCH, SPDT, SILICON, 30GHZ, LGA-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$84.3354 / $101.8997 | Buy Now |
DISTI #
4030511RL
|
element14 Asia-Pacific | RF SWITCH, SPDT, SILICON, 30GHZ, LGA-EP RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$84.3354 / $96.7584 | Buy Now |
Part Details for ADRF5020BCCZN-R7
ADRF5020BCCZN-R7 CAD Models
ADRF5020BCCZN-R7 Part Data Attributes
|
ADRF5020BCCZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5020BCCZN-R7
Analog Devices Inc
100 MHz to 30 GHz, Silicon SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LGA-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-3 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-07-22 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 28 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 21 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
On Time-Nom | 0.01 µs | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LGA20,7X7,16 | |
Port Termination | ABSORPTIVE | |
Power Supplies | -2.5,3.3/5 V | |
RF/Microwave Device Type | SPDT | |
Supply Current-Max | 0.6 mA | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |