Part Details for ADRF5021BCCZN by Analog Devices Inc
Overview of ADRF5021BCCZN by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADRF5021BCCZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8797
|
Newark | Rf Switch, Spdt, Silicon, 30Ghz, Lga-Ep, Frequency Min:9Khz, Frequency Max:30Ghz, Rf Ic Case Style:Lga-Ep, No. Of Pins:20Pins, Supply Voltage Min:-2.75V, Supply Voltage Max:5.4V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5021BCCZN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$91.0300 / $106.0900 | Buy Now |
DISTI #
505-ADRF5021BCCZN-ND
|
DigiKey | IC RF SWITCH SPDT 30GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Strip |
184 In Stock |
|
$87.5294 / $102.0100 | Buy Now |
DISTI #
584-ADRF5021BCCZN
|
Mouser Electronics | RF Switch ICs 9 kHz to 30 GHz, Silicon SPDT Switch RoHS: Compliant | 502 |
|
$84.3200 / $102.0100 | Buy Now |
|
Analog Devices Inc | High isolation SPDT, 30GHz, lo Min Qty: 1 Package Multiple: 1 | 6389 |
|
$65.1600 / $102.0100 | Buy Now |
|
Ameya Holding Limited | 6128 |
|
RFQ | ||
DISTI #
ADRF5021BCCZN
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 1 | 0 |
|
$97.7400 | Buy Now |
DISTI #
4030512
|
element14 Asia-Pacific | RF SWITCH, SPDT, SILICON, 30GHZ, LGA-EP RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$92.7125 / $107.5371 | Buy Now |
DISTI #
4030512
|
Farnell | RF SWITCH, SPDT, SILICON, 30GHZ, LGA-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 8 |
|
$97.7435 / $101.8896 | Buy Now |