Part Details for ADRF5026SCCZ-EPR7 by Analog Devices Inc
Overview of ADRF5026SCCZ-EPR7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADRF5026SCCZ-EPR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADRF5026SCCZ-EPR7CT-ND
|
DigiKey | IC RF SWITCH SPDT 44GHZ 20LGA Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$146.5384 / $166.4700 | Buy Now |
DISTI #
584-ADRF5026SCCZEPR7
|
Mouser Electronics | RF Switch ICs Silicon SPDT Switch, Nonreflective, 100 MHz to 44 GHz RoHS: Compliant | 0 |
|
$149.6000 | Order Now |
|
Analog Devices Inc | High isolation SPDT,40GHz,fast Min Qty: 500 Package Multiple: 500 | 6500 |
|
$116.0700 / $166.4700 | Buy Now |
DISTI #
61734922
|
Verical | RF Switch SPDT 100MHz to 44GHz 55dB 20-Pin LGA EP T/R Min Qty: 500 Package Multiple: 500 | Americas - 6500 |
|
$165.8143 | Buy Now |
|
Ameya Holding Limited | 6500 |
|
RFQ | ||
DISTI #
ADRF5026SCCEPR7
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$147.9900 | Buy Now |
Part Details for ADRF5026SCCZ-EPR7
ADRF5026SCCZ-EPR7 CAD Models
ADRF5026SCCZ-EPR7 Part Data Attributes:
|
ADRF5026SCCZ-EPR7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5026SCCZ-EPR7
Analog Devices Inc
Silicon SPDT Switch, Nonreflective, 100 MHz to 44 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 20 | |
Manufacturer Package Code | CC-20-4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-10-09 | |
Samacsys Manufacturer | Analog Devices | |
RF/Microwave Device Type | SPDT |