Part Details for ADRF5040-EVALZ by Analog Devices Inc
Overview of ADRF5040-EVALZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADRF5040-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8808
|
Newark | Evaluation Board, Rf Sp4T Switch, Silicon Manufacturer:Analog Devices, Silicon Core Number:Adrf5040Bcpz, Kit Application Type:Rf/If, Application Sub Type:Rf Switch, Kit Contents:Evaluation Board Adrf5040Bcpz, Product Range:- Rohs Compliant: Yes |Analog Devices ADRF5040-EVALZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$287.7800 | Buy Now |
DISTI #
505-ADRF5040-EVALZ-ND
|
DigiKey | ADRF5040 EVAL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box |
20 In Stock |
|
$275.4900 | Buy Now |
DISTI #
584-ADRF5040-EVALZ
|
Mouser Electronics | RF Development Tools High Isolation, Silicon SP4T, Nonreflective Switch, 9 kHz to 12.0 GHz RoHS: Compliant | 14 |
|
$269.9800 | Buy Now |
|
Analog Devices Inc | ADRF5040 Eval Board Min Qty: 1 Package Multiple: 1 | 106 |
|
$275.4900 | Buy Now |
DISTI #
ADRF5040-EVALZ
|
Richardson RFPD | SWITCH EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$264.4700 | Buy Now |
DISTI #
4033081
|
element14 Asia-Pacific | EVALUATION BOARD, RF SP4T SWITCH RoHS: Compliant Min Qty: 1 Container: Each | 1 |
|
$290.4080 | Buy Now |
DISTI #
4033081
|
Farnell | EVALUATION BOARD, RF SP4T SWITCH RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 1 |
|
$271.5390 | Buy Now |
Part Details for ADRF5040-EVALZ
ADRF5040-EVALZ CAD Models
ADRF5040-EVALZ Part Data Attributes
|
ADRF5040-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADRF5040-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |