Part Details for ADRF5043BCCZN-R7 by Analog Devices Inc
Overview of ADRF5043BCCZN-R7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADRF5043BCCZN | Analog Devices | Low insertion loss, SP4T, 40GH | |
ADRF5043BCCZN-R7 | Analog Devices | Low insertion loss, SP4T, 40GH |
Price & Stock for ADRF5043BCCZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADRF5043BCCZN-R7TR-ND
|
DigiKey | IC RF SWITCH SP4T 44GHZ 24LGA Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$105.5875 | Buy Now |
DISTI #
584-ADRF5043BCCZN-R7
|
Mouser Electronics | RF Switch ICs Low insertion loss, SP4T, 40GHz, low cut RoHS: Compliant | 0 |
|
$107.2800 | Order Now |
|
Analog Devices Inc | Low insertion loss, SP4T, 40GH Min Qty: 500 Package Multiple: 500 | 13000 |
|
$84.4700 / $127.4600 | Buy Now |
DISTI #
ADRF5043BCCZNR7
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 500 | 0 |
|
$110.4600 / $111.8900 | Buy Now |
Part Details for ADRF5043BCCZN-R7
ADRF5043BCCZN-R7 CAD Models
ADRF5043BCCZN-R7 Part Data Attributes
|
ADRF5043BCCZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5043BCCZN-R7
Analog Devices Inc
Silicon SP4T Switch Non-Reflective, 9 kHz to 44 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 28 | |
Manufacturer Package Code | CC-28-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-10 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 27 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
On Time-Nom | 2.8 µs | |
Operating Frequency-Max | 44000 MHz | |
Operating Frequency-Min | 0.009 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.12SQ,16 | |
Port Termination | ABSORPTIVE | |
Power Supplies | +-3.3 V | |
RF/Microwave Device Type | SP4T | |
Surface Mount | YES | |
VSWR-Max | 1.15 |