Part Details for ADRF5130-EVALZ by Analog Devices Inc
Overview of ADRF5130-EVALZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADRF5130-EVALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADRF5130-EVALZ-ND
|
DigiKey | EVAL BOARD Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$137.0500 | Buy Now |
DISTI #
584-ADRF5130-EVALZ
|
Mouser Electronics | RF Development Tools High Power, 44 W Peak, Silicon SPDT, Reflective Switch, 0.7 GHz to 3.5 GHz RoHS: Compliant | 3 |
|
$137.6500 | Buy Now |
|
Analog Devices Inc | Eval Board Min Qty: 1 Package Multiple: 1 | 110 |
|
$137.0500 | Buy Now |
|
Ameya Holding Limited | 110 |
|
RFQ | ||
DISTI #
ADRF5130-EVALZ
|
Richardson RFPD | SWITCH EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$131.5700 | Buy Now |
Part Details for ADRF5130-EVALZ
ADRF5130-EVALZ CAD Models
ADRF5130-EVALZ Part Data Attributes
|
ADRF5130-EVALZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADRF5130-EVALZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |