Part Details for ADRF5250BCPZRL by Analog Devices Inc
Overview of ADRF5250BCPZRL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADRF5250BCPZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADRF5250BCPZRL-ND
|
DigiKey | IC RF SWITCH SP5T 6GHZ 24LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5803 | Buy Now |
DISTI #
584-ADRF5250BCPZRL
|
Mouser Electronics | RF Switch ICs 0.1 GHz to 6 GHz Silicon SP5T Switch RoHS: Compliant | 0 |
|
$5.5600 | Order Now |
|
Analog Devices Inc | 0.1-6GHz High Isolation SP5T Min Qty: 5000 Package Multiple: 5000 | 15000 |
|
$5.5803 / $10.6200 | Buy Now |
DISTI #
26624149
|
Verical | RF Switch SP5T 100MHz to 6GHz 46dB 24-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 15000 |
|
$6.3143 | Buy Now |
DISTI #
ADRF5250BCPZRL
|
Richardson RFPD | RF AND MICROWAVE SWITCH RoHS: Compliant Min Qty: 5000 | 0 |
|
$5.7800 | Buy Now |
Part Details for ADRF5250BCPZRL
ADRF5250BCPZRL CAD Models
ADRF5250BCPZRL Part Data Attributes:
|
ADRF5250BCPZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5250BCPZRL
Analog Devices Inc
0.1 GHz to 6 GHz Silicon SP5T Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MO-220WGGD-6, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-23 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
Terminal Finish | Matte Tin (Sn) |