Part Details for ADRF5519BCPZN-R7 by Analog Devices Inc
Overview of ADRF5519BCPZN-R7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Price & Stock for ADRF5519BCPZN-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8833
|
Newark | Receiver Front End, Dual, 2.8Ghz, Lfcsp, Frequency Min:2.3Ghz, Frequency Max:2.8Ghz, Rf/If Modulation:-, Sensitivity Dbm:-, Data Rate:-, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:40Pins, Supply Voltage Min:4.75V, Receiving Current:- Rohs Compliant: Yes |Analog Devices ADRF5519BCPZN-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 680 |
|
$13.4900 / $20.5300 | Buy Now |
DISTI #
505-ADRF5519BCPZN-R7TR-ND
|
DigiKey | 2.6 GHZ RECEIVER FRONT END Min Qty: 750 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.2935 | Buy Now |
DISTI #
584-ADRF5519BCPZN-R7
|
Mouser Electronics | RF Front End 2.6 GHz Receiver front end | 745 |
|
$14.0100 / $20.7000 | Buy Now |
|
Analog Devices Inc | 2.6 GHz Receiver front end Min Qty: 750 Package Multiple: 750 | 0 |
|
$9.7600 / $15.1900 | Buy Now |
DISTI #
ADRF5519BCPZNR7
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 750 | 0 |
|
$12.7600 / $12.9300 | Buy Now |
Part Details for ADRF5519BCPZN-R7
ADRF5519BCPZN-R7 CAD Models
ADRF5519BCPZN-R7 Part Data Attributes
|
ADRF5519BCPZN-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF5519BCPZN-R7
Analog Devices Inc
ADRF5519BCPZN-R7
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-15 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PQCC-N40 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |