Part Details for ADRF6807ACPZ-R7 by Analog Devices Inc
Overview of ADRF6807ACPZ-R7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Price & Stock for ADRF6807ACPZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADRF6807 - 700 MHz to 1050 MHz Quadrature Demodulator with Fractional-N PLL ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11960 |
|
$12.3700 / $14.5500 | Buy Now |
Part Details for ADRF6807ACPZ-R7
ADRF6807ACPZ-R7 CAD Models
ADRF6807ACPZ-R7 Part Data Attributes
|
ADRF6807ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRF6807ACPZ-R7
Analog Devices Inc
700 MHz TO 1050 MHz Quadrature Demodulator with Fractional-N PLL and VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-4 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | MATTE TIN |