-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Integrated Dual RF Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADRV9008BBCZ-1REEL-ND
|
DigiKey | RF TXRX MODULE CELLULAR SMD Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$337.0500 | Buy Now |
DISTI #
584-DRV9008BBCZ1REEL
|
Mouser Electronics | RF Receiver Integrated Dual RF Rx RoHS: Compliant | 0 |
|
$346.2200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADRV9008BBCZ-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADRV9008BBCZ-1REEL
Analog Devices Inc
Integrated Dual RF Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CSBGA-196 | |
Pin Count | 196 | |
Manufacturer Package Code | BC-196-13 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-09-27 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | S-PBGA-B196 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.27 mm | |
Supply Voltage-Nom | 1.3 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |