Part Details for ADRV9375-N/PCBZ by Analog Devices Inc
Overview of ADRV9375-N/PCBZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADRV9375-N/PCBZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADRV9375-N/PCBZ-ND
|
DigiKey | EVAL BRD 2600 MHZ MATCHING CIRCU Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$2,010.7400 | Buy Now |
DISTI #
584-ADRV9375-N/PCBZ
|
Mouser Electronics | RF Development Tools Integrated, Dual RF Transceiver with Observation Path RoHS: Compliant | 0 |
|
$2,021.1100 | Order Now |
|
Analog Devices Inc | Evaluation board 2600 MHz Matc Min Qty: 1 Package Multiple: 1 | 17 |
|
$2,010.7400 | Buy Now |
DISTI #
ADRV9375-N/PCBZ
|
Richardson RFPD | WIDEBAND RF TRANSCEIVER EVAL BOARD RoHS: Compliant Min Qty: 1 | 1 |
|
$2,010.7500 | Buy Now |
Part Details for ADRV9375-N/PCBZ
ADRV9375-N/PCBZ CAD Models
ADRV9375-N/PCBZ Part Data Attributes:
|
ADRV9375-N/PCBZ
Analog Devices Inc
Buy Now
|
Compare Parts:
ADRV9375-N/PCBZ
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |