-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1211U by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
LCSC | 24Bit 4.75V5.25V 2.4Hz SPI SOIC-24-300mil Analog to Digital Converters (ADC) ROHS | 1211 |
|
$6.9036 / $9.0517 | Buy Now |
|
Win Source Electronics | IC 24-BIT DELTA-SIGMA A/D 24SOIC | 19 |
|
$9.9310 / $14.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1211U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1211U
Texas Instruments
24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | 4.75 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 2 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.016 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADS1211U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1211U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADS1211U/1K | Burr-Brown Corp | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO24, GREEN, PLASTIC, SOIC-24 | ADS1211U vs ADS1211U/1K |
ADS1211U | Burr-Brown Corp | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, Bipolar, PDSO24, SOIC-24 | ADS1211U vs ADS1211U |
ADS1211E/1K | Burr-Brown Corp | Check for Price | ADC, Delta-Sigma, 24-Bit, 1 Func, 4 Channel, Serial Access, PDSO28, GREEN, PLASTIC, SSOP-28 | ADS1211U vs ADS1211E/1K |
ADS1211E | Texas Instruments | $19.1986 | 24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 28-SSOP | ADS1211U vs ADS1211E |
ADS1211U/1K | Texas Instruments | Check for Price | 24-bit, 15.6-kSPS, 8-ch delta-sigma ADC with VREF and PGA 24-SOIC -40 to 85 | ADS1211U vs ADS1211U/1K |