-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-Bit, 125kSPS, 16-Ch Delta-Sigma ADC With Fast Channel Scan and Automatic Sequencer 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1258IRTCRG4 by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Vyrian | Converters | 445 |
|
RFQ | |
|
Win Source Electronics | IC ADC 24BIT 23.74K/125K 48-VQFN | 4998 |
|
$7.7143 / $9.9642 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1258IRTCRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1258IRTCRG4
Texas Instruments
24-Bit, 125kSPS, 16-Ch Delta-Sigma ADC With Fast Channel Scan and Automatic Sequencer 48-VQFN -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 4.341 V | |
Analog Input Voltage-Min | -4.341 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.001% | |
Moisture Sensitivity Level | 2 | |
Negative Supply Voltage-Nom | -2.5 V | |
Number of Analog In Channels | 16 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.125 MHz | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for ADS1258IRTCRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1258IRTCRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/09626-01XE | Texas Instruments | Check for Price | Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-VQFN -55 to 125 | ADS1258IRTCRG4 vs V62/09626-01XE |
ADS1258IRTCT | Texas Instruments | $25.3112 | 24-bit, 125kSPS, 16-ch delta-sigma ADC with fast channel scan and automatic sequencer 48-VQFN -40 to 105 | ADS1258IRTCRG4 vs ADS1258IRTCT |
ADS1258MRTCTEP | Texas Instruments | $18.2107 | Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-VQFN -55 to 125 | ADS1258IRTCRG4 vs ADS1258MRTCTEP |
ADS1258IRTCTG4 | Texas Instruments | Check for Price | 24-bit, 125kSPS, 16-ch delta-sigma ADC with fast channel scan and automatic sequencer 48-VQFN -40 to 105 | ADS1258IRTCRG4 vs ADS1258IRTCTG4 |