-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product Octal, 144kHz, Simultaneous Sampling 24-Bit Delta Sigma ADC 64-HTQFP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADS1278MPAPTEP by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | IC-1278 ADC 24BIT SIGMA-DELTA 64HTQFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 78 |
|
$128.2700 / $137.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1278MPAPTEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1278MPAPTEP
Texas Instruments
Enhanced Product Octal, 144kHz, Simultaneous Sampling 24-Bit Delta Sigma ADC 64-HTQFP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | HTQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.25 V | |
Analog Input Voltage-Min | -2.5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.0014% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.144 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 145 mA | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for ADS1278MPAPTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1278MPAPTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V62/12600-01EX | Texas Instruments | Check for Price | Enhanced Product Octal, 144kHz, Simultaneous Sampling 24-Bit Delta Sigma ADC 64-HTQFP -55 to 125 | ADS1278MPAPTEP vs V62/12600-01EX |
ADS1278MHFQ-MLS | Texas Instruments | $14,082.9840 | Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP -55 to 125 | ADS1278MPAPTEP vs ADS1278MHFQ-MLS |
ADS1278IPAPT | Texas Instruments | $27.0369 | 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105 | ADS1278MPAPTEP vs ADS1278IPAPT |
ADS1278IPAPR | Texas Instruments | $25.5154 | 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105 | ADS1278MPAPTEP vs ADS1278IPAPR |
ADS1278IPAPTG4 | Texas Instruments | Check for Price | 24-Bit, 144kSPS, 8-Ch Simultaneous-Sampling Delta-Sigma ADC for Wide Bandwidth Applications 64-HTQFP -40 to 105 | ADS1278MPAPTEP vs ADS1278IPAPTG4 |
ADS1278HFQ/EM | Texas Instruments | Check for Price | Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP 25 to 25 | ADS1278MPAPTEP vs ADS1278HFQ/EM |
ADS1278WHFQ-MLS | Texas Instruments | $14,082.9840 | Radiation Hardened 24-Bit 8-Ch Simultaneous-Sampling Delta-Sigma ADC 84-CFP -55 to 115 | ADS1278MPAPTEP vs ADS1278WHFQ-MLS |
ADS1278SKGDA | Texas Instruments | Check for Price | High-Temperature Quad/Octal, Simultaneous-Sampling, 24-Bit Analog-to-Digital Converter 0-XCEPT -55 to 210 | ADS1278MPAPTEP vs ADS1278SKGDA |