Part Details for ADS1291IPBS by Texas Instruments
Overview of ADS1291IPBS by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADS1291IPBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-36547-5-ND
|
DigiKey | IC AFE 1 CHAN 24BIT 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
3441 In Stock |
|
$5.1950 / $8.3900 | Buy Now |
DISTI #
595-ADS1291IPBS
|
Mouser Electronics | Analog Front End - AFE Low Pwr Integ AFE RoHS: Compliant | 0 |
|
$5.2000 / $8.7600 | Order Now |
DISTI #
C1S746202467031
|
Chip1Stop | AFE General Purpose 1ADC 24bit 1.8V/3V 32-Pin TQFP Tube RoHS: Compliant pbFree: Yes | 250 |
|
$5.1300 | Buy Now |