-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-Ch 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5061
|
Newark | Afe, 24Bit, 8Ksps, 6Ch, 64Nfbga, Resolution (Bits):24Bit, Sampling Rate:32Ksps, Input Channel Type:Differential, Data Interface:Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:1.65V, Supply Voltage Max:5.25V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS1296RIZXGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 192 |
|
$34.6800 / $46.3200 | Buy Now |
DISTI #
2156-ADS1296RIZXGT-ND
|
DigiKey | IC AFE 6 CHAN 24BIT 64NFBGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
42736 In Stock |
|
$25.7700 | Buy Now |
DISTI #
296-28272-1-ND
|
DigiKey | IC AFE 6 CHAN 24BIT 64NFBGA Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
165 In Stock |
|
$26.1311 / $34.7800 | Buy Now |
DISTI #
595-ADS1296RIZXGT
|
Mouser Electronics | Analog to Digital Converters - ADC 6Ch,24B ADC RoHS: Compliant | 442 |
|
$26.1200 / $34.7700 | Buy Now |
|
Rochester Electronics | ADS1296R 6-Ch 24-Bit ADC With Integrated Respiration Impedance and ECG Front End RoHS: Compliant Status: Active Min Qty: 1 | 42736 |
|
$22.1200 / $26.0200 | Buy Now |
|
Ameya Holding Limited | IC AFE 24BIT 32KSPS 6CH 64NFBGA | 14780 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS1296RIZXGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS1296RIZXGT
Texas Instruments
6-Ch 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | 8 X 8 MM, GREEN, PLASTIC, NFBGA-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | IT ALSO REQUIRES DIGITAL SUPPLY OF 1.65V TO 3.6V | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | ||
JESD-30 Code | S-PBGA-B64 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for ADS1296RIZXGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS1296RIZXGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS1296RIZXGR | 6-Ch 24-Bit ADC With Integrated Respiration Impedance and ECG Front End 64-NFBGA -40 to 85 | Texas Instruments | ADS1296RIZXGT vs ADS1296RIZXGR |