-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24-bit 128-kSPS 2-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1842
|
Newark | Afe, 2 Ch, 24Bit, Spi, 3.45V, Ic Function:Analogue Front End Device Ic, Supply Voltage Min:3V, Supply Voltage Max:3.45V, Ic Package Type:Tqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS131A02IPBSR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.0000 / $8.9100 | Buy Now |
DISTI #
296-44792-1-ND
|
DigiKey | IC AFE 2 CHAN 24BIT 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1091 In Stock |
|
$4.0033 / $7.3300 | Buy Now |
DISTI #
595-ADS131A02IPBSR
|
Mouser Electronics | Analog Front End - AFE 2-Channel Analog Front-End RoHS: Compliant | 1689 |
|
$3.9800 / $6.3200 | Buy Now |
DISTI #
V72:2272_16582849
|
Arrow Electronics | 2-Channel Dual ADC Delta-Sigma 128ksps 24-bit Serial (4-Wire, 5-Wire, SPI) 32-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2227 Container: Cut Strips | Americas - 446 |
|
$3.9100 / $5.2950 | Buy Now |
|
Ameya Holding Limited | 39027 |
|
RFQ | ||
|
Chip1Cloud | IC AFE 2 CHAN 24BIT 32TQFP / 2- or 4-Channel, 24-Bit, Analog Front-Ends for Power Monitoring, Control, and Protection | 2214 |
|
RFQ | |
DISTI #
3123345
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.2818 / $8.6246 | Buy Now |
DISTI #
3123345RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.0458 / $7.2950 | Buy Now |
DISTI #
3123345
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.0458 / $8.0819 | Buy Now |
|
LCSC | TQFP-32(5x5) Analog Front End (AFEs) ROHS | 22 |
|
$4.8462 / $6.9650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS131A02IPBSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS131A02IPBSR
Texas Instruments
24-bit 128-kSPS 2-channel simultaneous-sampling delta-sigma ADC 32-TQFP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2016-08-24 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | -1.5 V | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADS131A02IPBSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS131A02IPBSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78M6618-MR/F/P1 | Analog Circuit, | Silergy Corporation | ADS131A02IPBSR vs 78M6618-MR/F/P1 |
78M6618-IM/F/P | Analog Circuit, 1 Func, 8 X 8 MM, ROHS COMPLIANT, TQFN-68 | Silergy Corporation | ADS131A02IPBSR vs 78M6618-IM/F/P |
AD7729ARU | 3 V, Dual Sigma-Delta ADC with Auxiliary DAC | Analog Devices Inc | ADS131A02IPBSR vs AD7729ARU |
78M6618-M/F/P1 | Analog Circuit, | Silergy Corporation | ADS131A02IPBSR vs 78M6618-M/F/P1 |
AD7729ARU-REEL7 | 3 V, Dual Sigma-Delta ADC with Auxiliary DAC | Analog Devices Inc | ADS131A02IPBSR vs AD7729ARU-REEL7 |
AD7729ARU-REEL | SPECIALTY ANALOG CIRCUIT, PDSO28, TSSOP-28 | Analog Devices Inc | ADS131A02IPBSR vs AD7729ARU-REEL |
AD7729ARUZ-REEL | 3 V, Dual Sigma-Delta ADC with Auxiliary DAC | Analog Devices Inc | ADS131A02IPBSR vs AD7729ARUZ-REEL |
78M6618-IMR/F/P | Analog Circuit, 1 Func, 8 X 8 MM, ROHS COMPLIANT, TQFN-68 | Silergy Corporation | ADS131A02IPBSR vs 78M6618-IMR/F/P |
78M6618-IMR/F | Analog Circuit, 1 Func, 8 X 8 MM, TQFN-68 | Silergy Corporation | ADS131A02IPBSR vs 78M6618-IMR/F |