ADS131M02IPWT
Texas Instruments
Description: Two-channel, 24-bit, 64-kSPS, simultaneous-sampling, delta-sigma ADC 20-TSSOP -40 to 125

Overview of ADS131M02IPWT by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADS131M02IPWT by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-ADS131M02IPWTCT-ND
DigiKey IC ANALOG TO DIGITAL CONVERTER Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 417
In Stock
  • 1 $4.4100
  • 10 $3.2250
  • 25 $2.9284
  • 100 $2.6024
  • 250 $2.4469
  • 500 $2.3531
  • 750 $2.3061
  • 1,250 $2.2541
  • 1,750 $2.2237
  • 2,500 $2.1944
$2.1944 / $4.4100 Buy Now
DISTI # 595-ADS131M02IPWT
Mouser Electronics Analog to Digital Converters - ADC Two-channel, 24-bit, 64-kSPS, simultaneous-sampling, delta-sigma ADC 20-TSSOP -40 to 125 RoHS: Compliant 410
  • 1 $4.2000
  • 10 $3.5700
  • 100 $3.0900
  • 250 $2.9300
  • 500 $2.6300
  • 1,000 $2.2200
  • 2,500 $2.1100
$2.1100 / $4.2000 Buy Now

CAD Models for ADS131M02IPWT by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADS131M02IPWT by Texas Instruments

ADS131M02IPWT
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
TSSOP-20
Reach Compliance Code
compliant
Samacsys Manufacturer
Texas Instruments
Analog Input Voltage-Max
3.6 V
Analog Input Voltage-Min
-1.3 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Linearity Error-Max (EL)
0.0006%
Moisture Sensitivity Level
2
Number of Analog In Channels
2
Number of Bits
24
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Sample Rate
0.064 MHz
Seated Height-Max
1.2 mm
Supply Current-Max
2.15 mA
Supply Voltage-Min
1.65 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. ADS131M02IPWT
    Texas Instruments
    Two-channel, 24-bit, 64-kSPS, simultaneous-sampling, delta-sigma ADC 20-TSSOP -40 to 125
    VS

Alternate Parts for ADS131M02IPWT

This table gives cross-reference parts and alternative options found for ADS131M02IPWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS131M02IPWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS131M02IPWR Two-channel, 24-bit, 64-kSPS, simultaneous-sampling, delta-sigma ADC 20-TSSOP -40 to 125 Texas Instruments ADS131M02IPWT vs ADS131M02IPWR
Part Number Description Manufacturer Compare
ADS131M02IPWR Two-channel, 24-bit, 64-kSPS, simultaneous-sampling, delta-sigma ADC 20-TSSOP -40 to 125 Texas Instruments ADS131M02IPWT vs ADS131M02IPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADS131M02IPWT by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADS131M02IPWT by Texas Instruments

Select Manufacturer
Which Manufacturer of ADS131M02IPWT would you like to use for your alert(s)?
  • Please alert me when ADS131M02IPWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADS131M02IPWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADS131M02IPWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADS131M02IPWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADS131M02IPWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADS131M02IPWT by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: